Arrow Electronic Components Online
2N3792|MICROCHP|limage
2N3792|MICROCHP|simage
GP BJT

2N3792

Trans GP BJT PNP 80V 10A 5000mW 3-Pin(2+Tab) TO-3 Sleeve

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    7
  • Operating Junction Temperature (°C)
    -65 to 200
  • Maximum Base-Emitter Saturation Voltage (V)
    1.5@0.5A@5A|3@2A@10A
  • Maximum Collector-Emitter Saturation Voltage (V)
    1@0.5A@5A|2.5@2A@10A
  • Maximum DC Collector Current (A)
    10
  • Maximum Collector Cut-Off Current (nA)
    5000000
  • Minimum DC Current Gain
    50@1A@2V|30@3A@2V|10@5A@2V|5@10A@4V
  • Maximum Power Dissipation (mW)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Sleeve
  • Mounting
    Through Hole
  • Package Height
    7.92 mm
  • Package Width
    26.42 mm
  • Package Length
    39.29 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources