Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.21.00.75
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
75
Maximum Collector-Emitter Voltage (V)
40
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
1.2@15mA@150mA|2@50mA@500mA
Maximum Collector-Emitter Saturation Voltage (V)
0.3@15mA@150mA|1@50mA@500mA
Maximum DC Collector Current (A)
0.8
Maximum Collector Cut-Off Current (nA)
10
Minimum DC Current Gain
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V
Maximum Power Dissipation (mW)
350
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Mounting
Surface Mount
Package Height
1.65
Package Width
5.59
Package Length
3.81
PCB changed
4
Standard Package Name
LCC
Supplier Package
CLLCC-3
Pin Count
4
Lead Shape
No Lead

