Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8543.70.98.60
Automotive
No
PPAP
No
Category
Environment Sensor
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Maximum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
3
Mounting
Screw
Package Height
3
Package Width
24
Package Length
27.2

