Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole

