Gate and Power Drivers
2EDR8259XXUMA1
Driver 9A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
GaN HEMT|SiC MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
7.5(Typ)
Maximum Fall Time (ns)
6(Typ)
Maximum Propagation Delay Time (ns)
38(Typ)
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
17
Typical Input Low Threshold Voltage (V)
1.2
Typical Input High Threshold Voltage (V)
2
Peak Output Current (A)
9(Typ)
Output Resistance (Ohm)
0.95|0.39
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
2.35
Package Width
7.5
Package Length
10.3
PCB changed
14
Standard Package Name
SO
Supplier Package
DSO
Pin Count
14

