GP BJT
2DB1386Q-13
Trans GP BJT PNP 20V 5A 1000mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Yes
Type
PNP
Category
Bipolar Power
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
30
Maximum Collector-Emitter Voltage (V)
20
Maximum Base-Emitter Voltage (V)
6
Maximum Collector-Emitter Saturation Voltage (V)
1@0.1A@4A
Maximum DC Collector Current (A)
5
Minimum DC Current Gain
120@0.5A@2V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

