Connector Discrete Wire Housing
2CH-C-03
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
7.8
Product Depth (mm)
4.4
Product Height (mm)
6.4
Mounting
Cable Mount

