Interruptor de potencia
2C2UL
Circuit Breaker Miniature Molded Case 2Pole 2A 277VAC/480VAC
Altech CorporationProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.20.00.40
Automotive
No
PPAP
No
Type
Thermal Magnetic
Number of Poles
2
Maximum Voltage Rating
277VAC|480VAC
Current Rating (A)
2
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
4
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
70

