Arrow Electronic Components Online
2994|ADAFRUIT|simage
2994|ADAFRUIT|limage
Reduced Price
LED Modules

2994

LED Modules Uni-Color Red

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    12
  • Supplier Color
    Red
  • High Brightness
    No
  • Diameter
    50
  • Package Height
    252

Documentation and Resources

Datasheets
Design resources