Capacitor Tantalum Solid
298D106X0016R2T
Cap Tant Solid 10uF 16V R CASE 20% (2.06 X 1.35 X 1.57mm) Inward L SMD 8 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
8
Equivalent Series Resistance Type
Standard
IR (mA)
0.075
IL (uA)
1.6
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
R
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
2.06 X 1.35 X 1.57
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.06
Product Depth (mm)
1.35
Product Height (mm)
1.57(Max)

