Arrow Electronic Components Online
2984756|APTIV|simage
2984756|APTIV|limage
Connector Terminals

2984756

Ring Terminal 19-21AWG

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536904000
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Wire Size (AWG)
    19-21
  • Product Weight (g)
    1.579
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources