Arrow Electronic Components Online
2967879|PHENX_CO|simage
2967879|PHENX_CO|limage
Solid State Relays - SSRs

2967879

Relay SSR 4mA 121V/132V AC/DC-IN 0.75A 253V AC-OUT

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    AC|DC
  • Minimum Input Voltage (V)
    99|108
  • Maximum Input Voltage (V)
    121|132
  • Maximum Input Current (mA)
    4(Typ)
  • Maximum Output Voltage (V)
    253
  • Maximum Output Current (A)
    0.75
  • Output Type
    AC
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    80 mm
  • Package Width
    6.2 mm
  • Package Length
    94 mm

Documentation and Resources

Datasheets
Design resources