Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
19.2
Maximum Input Voltage (V)
28.8
Maximum Input Current (mA)
8(Typ)
Maximum Output Voltage (V)
253
Maximum Output Current (A)
0.75
Output Type
AC
Maximum Power Dissipation (mW)
190(Typ)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
80
Package Width
6.2
Package Length
94

