Conectores de Carcasa de Cables Discretos
2965972-B
Conn Housing M 8 POS Crimp ST Cable Mount Natural
AptivProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
M
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Product Length (mm)
45.16
Product Depth (mm)
21.05
Product Height (mm)
28.95
Mounting
Cable Mount

