Arrow Electronic Components Online
2965719|APTIV|simage
2965719|APTIV|limage
Connector Terminals

2965719

Ring Terminal 11-13AWG

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536904000
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Ring Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    5
  • Wire Size (AWG)
    11-13
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources