Interface Modules
2962696
Varioface Module With Screw Connection And Flat-Ribbon Cable Connector For Assembly On Ns 35/7.5 50
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Function
Interface Module
Number of Channels
16
Standard Supported
EN IEC 60664-1
Typical Operating Supply Voltage (V)
30|60
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Package Height
45
Package Width
52.26
Package Length
111

