Test Clips, Leads and Probes - End Connectors
295-103
Conn Banana Plug M 1 POS Crimp ST Cable Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Type
Banana Plug
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Cable Mount
Termination Method
Crimp
Packaging
Bulk
Product Diameter (mm)
9.52

