Connector Accessories
294-375
Connector Accessories Strain Relief Straight Polycarbonate White Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polycarbonate
Color
White
Product Weight (g)
1.5

