Connector Circular
293774-1
Conn Circular PIN 7 POS ST Panel Mount 7 Terminal 1 Port Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Less Contact
Yes
Housing Color
Natural
Maximum Voltage Rating
400VAC
Product Length (mm)
34
Product Depth (mm)
30
Packaging
Bag|Box

