Connector Discrete Wire Housing
293387-4
Conn Housing RCP 1 POS 3.6mm Crimp ST Cable Mount White
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.6
Body Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating
42VDC
Product Length (mm)
10
Product Depth (mm)
10
Product Height (mm)
36
Mounting
Cable Mount

