Connector Headers and PCB Receptacles
292156-6
Conn Coupler Header M/M 5 POS 2mm Crimp ST Cable Mount Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Coupler Header
Gender
M/M
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Length (mm)
17.9
Product Depth (mm)
12
Product Height (mm)
6.8
Mounting
Cable Mount

