PTC Resettable Fuses
2920L300/15DR
PTC Resettable Fuse 3A(hold) 5A(trip) 15VDC 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
15VDC
Maximum Current Rating (A)
40
Hold Current (A)
3
Trip Current (A)
5
Minimum Initial Resistance (Ohm)
0.015
Maximum Post Trip Resistance (Ohm)
0.048
Typical Power Dissipation (W)
1.5
Maximum Trip Time (s)
20@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
7.98 X 5.44 X 1.25
Product Length (mm)
7.98(Max)
Product Depth (mm)
5.44(Max)
Product Height (mm)
1.25(Max)
Package/Case
2920
Mounting
Surface Mount

