Arrow Electronic Components Online
2909743|PHENX_CO|simage
2909743|PHENX_CO|limage
Box, Enclosure and Rack Accessories

2909743

Component Housing, Length 99 mm, Upper Part, Color Green

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Component Housing Upper Part
  • Material
    Polyamide
  • Color
    Green
  • Packaging
    Cardboard

Documentation and Resources

Datasheets
Design resources