Relays Other
2909680
Electromechanical Relay 220VDC 230VAC 6A SPST( (6.2mm 94mm 80mm)) DIN Rail Relay Module
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
SPST
AC Coil Voltage (V)
230
DC Coil Voltage (V)
220
Coil Current (mA)
3.2
Maximum AC Switching Voltage (V)
30
Maximum DC Switching Voltage (V)
36
Operate Time (ms)
7
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Tin Oxide/Gold Plated
Mounting
DIN Rail
Termination Style
Plug-In
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Product Length (mm)
6.2
Product Depth (mm)
94
Product Height (mm)
80

