Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Box Enclosure And Rack Accessories
/
2909471 - PHOENIX CONTACT
Box, Enclosure and Rack Accessories
2909471
Base Latch Polyamide Green
PHOENIX CONTACT
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Accessory Type
Base Latch
Material
Polyamide
Color
Green
Product Weight (g)
9.7
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model