Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Energy Meter
Dimensions (mm)
96x96x73.3
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
400VAC

