Box, Enclosure and Rack Accessories
2906775
Component Housing, Length 99 mm , With Vents, Lower Part
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Accessory Type
Component Housing Lower Part
Material
Polyamide
Color
Green
Packaging
Cardboard

