Arrow Electronic Components Online
2905633|PHENX_CO|simage
2905633|PHENX_CO|limage
Interface Modules

2905633

Universally Configurable Temperature Limit value Switch with N/O Relay Output

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    9.6
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Temperature (°C)
    70
  • Minimum Storage Temperature (°C)
    -40
  • Product Weight (g)
    99.99
  • Mounting
    DIN Rail
  • Package Height
    109.81
  • Package Width
    6.2
  • Package Length
    119.2

Documentation and Resources

Datasheets
Design resources