Arrow Electronic Components Online
2903779|PHENX_CO|simage
2903779|PHENX_CO|limage
Interface Modules

2903779

VARIOFACE Interface Module

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    15
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -20
  • Mounting
    DIN Rail
  • Package Height
    72.1
  • Package Width
    46.9
  • Package Length
    63

Documentation and Resources

Datasheets
Design resources