Arrow Electronic Components Online
2903659|PHENX_CO|simage
2903659|PHENX_CO|limage
Power Relays

2903659

Plug-In Industrial Relay With Power Contacts 2 Changeover Contacts

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Coil Current (mA)
    78
  • Maximum Switching Current (A)
    12
  • Operate Time (ms)
    13
  • Release Time (ms)
    14
  • Termination Style
    Plug-In
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    35.23
  • Product Length (mm)
    21.2
  • Product Depth (mm)
    21.2
  • Product Height (mm)
    27.5

Documentation and Resources

Datasheets
Design resources