Arrow Electronic Components Online
2903275|PHENX_CO|simage
2903275|PHENX_CO|limage
Relays Other

2903275

Electromechanical Relay 24VDC 342.86Ohm 10A 3PST-NO(43x90x111)mm DIN Rail Module Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.75
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module Relay
  • Contact Arrangement
    3PST-NO
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    70
  • Coil Resistance (Ohm)
    342.86
  • Maximum AC Switching Voltage (V)
    440
  • Maximum DC Switching Voltage (V)
    250
  • Operate Time (ms)
    20
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel
  • Mounting
    DIN Rail
  • Termination Style
    Push-In Terminal
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    43
  • Product Depth (mm)
    90
  • Product Height (mm)
    111

Documentation and Resources

Datasheets
Design resources