Arrow Electronic Components Online
2902068|PHENX_CO|simage
2902068|PHENX_CO|limage
Connector Terminal Blocks

2902068

Conn Feed-Through Terminal Block 8 POS DIN Rail

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Number of Contacts
    8
  • Number of Rows
    2
  • Number of Circuits
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    82
  • Product Length (mm)
    6.2
  • Housing Color
    Gray
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources