Arrow Electronic Components Online
2900574|PHENX_CO|simage
2900574|PHENX_CO|limage
Soft Starters

2900574

Soft Starter 2.4A 50Hz/60Hz DIN Rail

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    2.4
  • Control Voltage
    24VDC
  • Maximum Power Dissipation (W)
    3.3
  • Number of Controlled Phases
    3
  • LED Indicator
    Yes
  • Mounting
    DIN Rail
  • IP Rating
    IP20
  • Heat Sink
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Weight (g)
    218.11
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    114
  • Product Height (mm)
    107

Documentation and Resources

Datasheets
Design resources