Arrow Electronic Components Online
2900545|PHENX_CO|simage
2900545|PHENX_CO|limage
Soft Starters

2900545

Hybrid Motor Starter for starting 3V AC Motors up to 550 V AC, with 24 V DC Input, 9 A Output Current, and Adjustable Overload Shutdown

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    9
  • Maximum Power Dissipation (W)
    14.6
  • Mounting
    DIN Rail
  • IP Rating
    IP20
  • Weight (g)
    205.06
  • Product Depth (mm)
    114
  • Product Height (mm)
    107

Documentation and Resources

Datasheets
Design resources