Top Searched
Brushed DC Motors
290-006
Brushed DC Motors Cylindrical Body 12V 0.62A 1.5W 639r/min 0.029 1Shaft
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.62
Starting Current (A)
0.2
DC Motor Voltage (V)
12
Power Rating (W)
1.5
Maximum Operating Speed (r/min)
639
Maximum Operating Torque (N.m)
0.029
Torque Constant
0.089N.m/A
Gearbox Ratio
19
Motor Configuration
Gear Motor
Motor Shape
Cylindrical Body
Number of Shafts
1
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (mm)
22
Product Height (mm)
22

