Arrow Electronic Components Online
28R0898200|EZURIO|simage
28R0898200|EZURIO|limage
Ferrite Cores

28R0898-200

Ferrite Core Solid Core 28-Material

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.10.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid Core
  • Application
    Ribbon and Flex Cables
  • Mounting
    Cable Mount
  • Product Length (mm)
    22.8
  • Product Depth (mm)
    16
  • Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources