Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
8517.62.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Primary Switch Ports
4
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage
12VDC
Typical Operating Supply Voltage
24VDC
Maximum Operating Supply Voltage
48VDC
Power Supply Type
Single
Fiber Support
Yes
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
110
Package Width
28
Package Length
70

