Arrow Electronic Components Online
289907|WAGO|simage
289907|WAGO|limage
DC to DC Power Supplies

289-907

DC/DC Power Supply Single-OUT 24V 3A 4-Pin Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Minimum Input Voltage (V)
    27
  • Maximum Input Voltage (V)
    35
  • Switching Regulator
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    170.7
  • Mounting
    DIN Rail
  • Package Height
    39
  • Package Width
    78.5
  • Package Length
    66
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources