Arrow Electronic Components Online
289664|WAGO|simage
289664|WAGO|limage
Interface Modules

289-664

Connection module for 8 3-conductor sensors

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Function
    Connection Module
  • Typical Operating Supply Voltage (V)
    100
  • Typical Supply Current (mA)
    8000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    34
  • Package Width
    56
  • Package Length
    85

Documentation and Resources

Datasheets
Design resources