Arrow Electronic Components Online
289544|WAGO|limage
289544|WAGO|simage
Interface Modules

289-544

Interface Module With Male Connector

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module With Male Connector
  • Typical Operating Supply Voltage (V)
    125
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    34 mm
  • Package Width
    85 mm
  • Package Length
    94 mm

Documentation and Resources

Datasheets
Design resources