Arrow Electronic Components Online
289103|WAGO|simage
289103|WAGO|limage
Interface Modules

289-103

Component Module With Diode

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Component Module With Diode
  • Typical Operating Supply Voltage (V)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    31.5
  • Package Width
    47
  • Package Length
    65.5

Documentation and Resources

Datasheets
Design resources