Arrow Electronic Components Online
2881007|PHENX_CO|simage
2881007|PHENX_CO|limage
Surge Suppressors

2881007

Surge Suppressors 1.5A DIN Rail Surge Protector

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Modes of Protection
    L-G|L-L
  • Housing Material
    Zinc Die-Cast
  • Attenuation (dB)
    1
  • Maximum Response Time (ns)
    100
  • Maximum Surge Current
    10
  • Typical Line Current
    1.5A
  • Maximum Clamping Voltage
    3.3VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    103
  • Product Depth (mm)
    25
  • Product Height (mm)
    63
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources