Arrow Electronic Components Online
2881|ADAFRUIT|simage
2881|ADAFRUIT|limage
Cable Assembly Audio/Video

2881

Cable Assembly Audio/Video 1.524m 3.5mm Stereo to 3RCA M-M

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.524
  • Cable Type
    Audio/Video
  • Connector Type A
    3.5mm Plug Stereo
  • Connector Type B
    RCA
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources