Arrow Electronic Components Online
2873002402|FAIRRITE|simage
2873002402|FAIRRITE|limage
Ferrite Cores

2873002402

Ferrite Core Multi-Aperture Core 73-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Multi-Aperture Core
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    7
  • Product Depth (mm)
    6.2
  • Product Height (mm)
    4.2

Documentation and Resources

Datasheets
Design resources