Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Bus Connector
Gender
(2)F/M
Number of Contacts
5
Number of Rows
1
Number of Circuits
5
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
4.6
Product Length (mm)
36.3
Product Depth (mm)
19.25
Product Height (mm)
17.65
Housing Color
Green
Mounting
T DIN Rail

