You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2867000102|FAIRRITE|simage
2867000102|FAIRRITE|limage
Core in ferrite

2867000102

Ferrite Core Multi-Aperture Core 67-Material 89nH

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Multi-Aperture Core
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    13.3
  • Product Depth (mm)
    13.4
  • Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources