Arrow Electronic Components Online
286791|WAGO|simage
286791|WAGO|limage
Optocouplers

286-791

Optocoupler Module, Input DC 24 V, Output DC 60 V/100 mA

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.59.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Mounting
    DIN Rail
  • Package Height
    73(Max) mm
  • Package Length
    82.5 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources