Arrow Electronic Components Online
2858991|PHENX_CO|simage
2858991|PHENX_CO|limage
Surge Suppressors

2858991

Surge Suppressors 2.5kA Plug-In Surge Protector

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Modes of Protection
    L-G|L-L|Shield-G
  • Housing Material
    Aluminum
  • Attenuation (dB)
    1
  • Maximum Response Time (ns)
    500
  • Maximum Surge Current
    2.5
  • Typical Line Current
    2.5kA
  • Maximum Clamping Voltage
    7VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    94
  • Product Weight (g)
    135
  • Mounting
    Plug-In

Documentation and Resources

Datasheets
Design resources