Arrow Electronic Components Online
2857534|WAGO|simage
2857534|WAGO|limage
Misc Products

2857-534

Signal Conditioners, RTD Threshold Value Switch

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    9030.33.34.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Conditioner
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Height (mm)
    110
  • Product Depth (mm)
    110
  • Product Length (mm)
    12.5
  • Product Weight (g)
    63.9
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources