Arrow Electronic Components Online
2853983|PHENX_CO|simage
2853983|PHENX_CO|limage
Box, Enclosure and Rack Accessories

2853983

Din Rail Adapter Die-Cast Zinc

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Din Rail Adapter
  • Material
    Die-Cast Zinc
  • Finish
    Blue Chromate, Iridescent
  • Product Depth (Metric) (mm)
    9.6
  • Product Height (Metric) (mm)
    107
  • Product Length (Metric) (mm)
    107
  • Product Weight (g)
    127.42

Documentation and Resources

Datasheets
Design resources